
Stmicroelectronics SN250Q technical specifications.
| Package/Case | QFN |
| Current - Receiving | 35.5mA |
| Current - Transmitting | 35.5mA |
| Data Rate | 12Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 5KB |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of GPIO | 17 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 416 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -98dBm |
| Thickness | 1mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SN250Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
