The SO2907A is a PNP bipolar junction transistor with a collector-emitter voltage maximum of 60V and a maximum collector current of 600mA. It is packaged in a small outline SOT-23 package and is RoHS compliant. The transistor has a gain bandwidth product of 200MHz and a minimum current gain of 100. It can operate over a temperature range of -65°C to 150°C with a maximum power dissipation of 350mW.
Stmicroelectronics SO2907A technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 100 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | SO2907 |
| RoHS | Compliant |
No datasheet is available for this part.