
The SO692 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 300V and a maximum collector current of 100mA. It has a maximum power dissipation of 310mW and is packaged in a TO-236-3 surface mount package. The transistor operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The gain bandwidth product is 50MHz and the transition frequency is also 50MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SO692 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -300V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SO692 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.