
Trans GP BJT NPN 40V 0.8A 3-Pin LCC Waffle
Sign in to ask questions about the Stmicroelectronics SOC2222A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SOC2222A technical specifications.
| Package Family Name | LCC |
| Package/Case | LCC |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.05 |
| Package Width (mm) | 2.54 |
| Package Height (mm) | 1.42(Max) |
| Seated Plane Height (mm) | 1.42(Max) |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 75V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum DC Collector Current | 0.8A |
| Maximum Power Dissipation | 730mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@10V|75@1mA@10V|100@10mA@10V|100@150mA@10V|30@500mA@10V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SCR76 |
| EU RoHS | No |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics SOC2222A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.