The SPBTLE-RF is an 11-pin industrial Bluetooth Low Energy IC from Stmicroelectronics, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.3V. The IC is packaged in a JEDEC R-XXMA-N11 package. It is designed for industrial applications and has a single function.
Sign in to ask questions about the Stmicroelectronics SPBTLE-RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPBTLE-RF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N11 |
| Width | 11.5 |
| Length | 13.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Eccn Code | 5A992.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPBTLE-RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.