The SPC560B64L7C6E0Y is a 32-bit microcontroller from Stmicroelectronics, featuring a 64MHz maximum frequency and 1.5MB of FLASH memory. It has 96KB of RAM and supports various interfaces, including I2C, SPI, UART, USART, and CAN. The device is packaged in a 176-pin LQFP and is compliant with AEC-Q100 and RoHS standards. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications.
Stmicroelectronics SPC560B64L7C6E0Y technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 149 |
| Number of Programmable I/O | 149 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560B64L7C6E0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.