The SPC560P34L1BEAAR is a 32-bit microcontroller with a maximum operating frequency of 64MHz and 192KB of FLASH memory. It features 12KB of RAM and supports various interfaces including SPI, UART, USART, CAN, and LIN. The device is packaged in a LQFP-64 package and is designed for surface mount applications. It operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100 and RoHS standards.
Stmicroelectronics SPC560P34L1BEAAR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN, LIN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.