The SPC560P40L1BEAAR is a 32-bit microcontroller from Stmicroelectronics. It features 256KB of FLASH memory and operates at a maximum frequency of 64MHz. The device supports various interfaces, including SPI, UART, and CAN, and has 37 programmable I/Os. It is packaged in a LQFP and is RoHS compliant. The microcontroller is designed for automotive applications and meets AEC-Q100 standards. It can operate in temperatures ranging from -40°C to 105°C.
Stmicroelectronics SPC560P40L1BEAAR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN, SCI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.