32-bit RISC microcontroller featuring a 40 MHz maximum clock frequency and 32-bit external data and address bus widths. This industrial-grade component operates within a -40°C to 105°C temperature range and offers 37 I/O lines. It includes 262144 words of FLASH ROM and 20480 bytes of RAM, along with PWM channels, ADC, and DMA channels. The 64-terminal device is housed in a 10x10mm S-PQFP-G64 package, with a nominal supply voltage of 3.3V.
Sign in to ask questions about the Stmicroelectronics SPC560P40L1BEAAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC560P40L1BEAAY technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC560P40L1BEAAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.