32-bit RISC microcontroller featuring a maximum clock frequency of 40 MHz and 64-pin S-PQFP-G64 package. This industrial-grade component operates from 3V to 3.6V supply voltage with a maximum supply current of 65mA. It offers 37 I/O lines, 32-bit external data and address buses, and 262144 words of FLASH ROM with 20480 bytes of RAM. Integrated peripherals include PWM channels, ADC, and DMA channels, with an operating temperature range of -40°C to 105°C.
Stmicroelectronics SPC560P40L1BEFAR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.