
The SPC560P40L1BEFBR is a 32-bit microcontroller with 256KB of FLASH memory and a maximum operating frequency of 64MHz. It features a 3.3V operating supply voltage and is packaged in a LQFP64 package. The device is designed for automotive applications and is compliant with AEC-Q100. It operates over a temperature range of -40°C to 105°C and has 37 programmable I/Os. The microcontroller includes peripherals such as a watchdog timer, PWM, and DMA.
Sign in to ask questions about the Stmicroelectronics SPC560P40L1BEFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC560P40L1BEFBR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN, LIN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560P40L1BEFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.