The SPC560P40L1BEFBY is a 32-bit automotive microcontroller from Stmicroelectronics. It features a 64MHz operating frequency, 256KB of FLASH memory, and 20KB of RAM. The device operates within a temperature range of -40°C to 105°C and is supplied with a 3.3V voltage. It is compliant with AEC-Q100 and RoHS standards. The SPC560P40L1BEFBY is available in a LQFP-64 package and is suitable for surface mount applications.
Stmicroelectronics SPC560P40L1BEFBY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN, LIN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.