The SPC560P40L1CEFAX is a 32-bit quad core microcontroller from Stmicroelectronics. It operates at a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum clock frequency of 40MHz and features 37 I/O lines. It also includes PWM channels, an ADC, and DMA channels. The microcontroller is packaged in a 64-pin LFQFP package and is suitable for use in a variety of applications.
Sign in to ask questions about the Stmicroelectronics SPC560P40L1CEFAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC560P40L1CEFAX technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC560P40L1CEFAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.