
The SPC560P40L1CEFBR is a 32-bit automotive microcontroller from Stmicroelectronics. It operates at a maximum frequency of 64MHz and features 256KB of FLASH memory and 20KB of RAM. The device is packaged in a LQFP64 and is suitable for surface mount applications. It supports various interfaces, including SPI, UART, USART, CAN, and LIN, and has 37 programmable I/Os. The microcontroller is designed for automotive applications and is compliant with AEC-Q100. It can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics SPC560P40L1CEFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC560P40L1CEFBR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN, LIN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560P40L1CEFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
