
The SPC560P40L1CEFBY is a 32-bit microcontroller with a maximum frequency of 64MHz, 256KB of FLASH memory, and 20KB of RAM. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 3.3V. The device features a 64-pin LQFP package and is suitable for surface mount applications. It supports various interfaces, including SPI, UART, USART, and CAN, and includes peripherals such as a power-on reset, pulse-width modulation, and watchdog timer. The microcontroller is compliant with AEC-Q100 and RoHS standards.
Stmicroelectronics SPC560P40L1CEFBY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.