32-bit RISC microcontroller featuring a 40 MHz maximum clock frequency and 64 I/O lines. This automotive-grade component offers 32-bit external data and address bus widths, with 262144 words of FLASH ROM and 20480 bytes of RAM. It operates within a -40°C to 125°C temperature range and supports PWM channels and ADC functionality, along with DMA channels. The 100-terminal device is housed in a 14mm x 14mm S-PQFP-G100 package.
Stmicroelectronics SPC560P40L3CEAAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC560P40L3CEAAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.