This 32-bit microcontroller features a 64MHz operating frequency, 384KB of FLASH memory, and 36KB of RAM. It has 67 I/Os and supports various interfaces including SPI, UART, USART, CAN, and LIN. The device is packaged in a LQFP package and is designed for surface mount applications. It operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100 standards.
Sign in to ask questions about the Stmicroelectronics SPC560P44L3BEAAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC560P44L3BEAAY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN, LIN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560P44L3BEAAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.