The SPC560P50L3BEFAR is a 32-bit microcontroller with 512KB of FLASH memory and 40KB of RAM. It operates at a maximum frequency of 64MHz and has a maximum operating temperature of 105°C. The device is packaged in a LQFP package and is suitable for surface mount applications. It supports various interfaces including SPI, UART, USART, CAN, and LIN, and has 67 I/Os and 6 timers/counters. The microcontroller is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Stmicroelectronics SPC560P50L3BEFAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC560P50L3BEFAR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN, LIN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 40KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560P50L3BEFAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.