The SPC560P50L5BEAAR is a 32-bit microcontroller with a maximum frequency of 64MHz and 512KB of FLASH memory. It operates within a temperature range of -40°C to 105°C and is supplied with 5V. The device features a 32-bit data bus and supports various interfaces, including SPI, UART, USART, CAN, and LIN. It also includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access controller. The microcontroller is packaged in a LQFP-144 and is compliant with the AEC-Q100 standard.
Stmicroelectronics SPC560P50L5BEAAR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN, LIN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 107 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 40KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.