The SPC560P50L5BEFAY is a 32-bit microcontroller with a maximum operating frequency of 64MHz. It features 512KB of FLASH memory and 40KB of RAM. The device operates at a supply voltage of 5V and is packaged in a LQFP package. The microcontroller is suitable for use in temperatures ranging from -40°C to 105°C. It is compliant with RoHS regulations and is available in a tray packaging format.
Sign in to ask questions about the Stmicroelectronics SPC560P50L5BEFAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC560P50L5BEFAY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN, LIN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 107 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 40KB |
| RoHS Compliant | Yes |
| Series | SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560P50L5BEFAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.