The SPC560P50L5BEFBR is a 32-bit microcontroller from Stmicroelectronics with a maximum operating frequency of 64MHz and 512KB of FLASH memory. It features 40KB of RAM and supports a range of interfaces including SPI, UART, USART, CAN, and LIN. The device is packaged in a LQFP package and is designed for surface mount applications. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS standards.
Sign in to ask questions about the Stmicroelectronics SPC560P50L5BEFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC560P50L5BEFBR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN, LIN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 107 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 40KB |
| RoHS Compliant | Yes |
| Series | SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560P50L5BEFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.