The SPC560P50L5BEFBY is a 32-bit microcontroller from Stmicroelectronics, featuring a 64MHz operating frequency and 3.3V supply voltage. It has 512KB of FLASH memory and 40KB of RAM, and is packaged in a LQFP format for surface mount applications. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Stmicroelectronics SPC560P50L5BEFBY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN, LIN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 107 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 40KB |
| RoHS Compliant | Yes |
| Series | SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.