The SPC560P54L3BEABY is a 32-bit microcontroller with a maximum operating frequency of 64MHz and 768KB of FLASH memory. It features 64KB of RAM and operates at a supply voltage of 3.3V. The device is packaged in a LQFP package and is RoHS compliant. It is designed for use in automotive applications and meets the AEC-Q100 standard. The microcontroller has 49 programmable I/Os and 3 timers/counters. It also features a watchdog timer and peripherals such as a power-on reset, pulse-width modulation, and direct memory access.
Sign in to ask questions about the Stmicroelectronics SPC560P54L3BEABY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC560P54L3BEABY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560P54L3BEABY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.