The SPC560P54L5BEAAR is a 32-bit quad core microcontroller with a nominal supply voltage of 5V and a maximum clock frequency of 40MHz. It features 106 I/O lines, a 32-bit external data bus, and a 32-bit address bus. The device includes PWM channels, an ADC, and DMA channels. It is packaged in a 144-pin QUAD LFQFP with a width and length of 20mm. The microcontroller operates within a supply voltage range of 4.5V to 5.5V.
Sign in to ask questions about the Stmicroelectronics SPC560P54L5BEAAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC560P54L5BEAAR technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 106 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC560P54L5BEAAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.