The SPC560P54L5BEAAY is a 32-bit quad core RISC microcontroller with 106 I/O lines and a 32-bit external data bus. It operates on a supply voltage between 4.5V and 5.5V and has a maximum clock frequency of 40 MHz. The device features 32-bit address bus and 32-bit bit size. It also includes PWM channels, an ADC, and DMA channels. The microcontroller is packaged in a 144-pin quad flat package (LFQFP).
Sign in to ask questions about the Stmicroelectronics SPC560P54L5BEAAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC560P54L5BEAAY technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 106 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC560P54L5BEAAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.