The SPC560P54L5BEABR is a 32-bit microcontroller with a maximum operating frequency of 64MHz. It features 768KB of FLASH memory and 64KB of RAM. The device is packaged in a LQFP package and operates at a supply voltage of 3.3V. It is designed for automotive applications and is compliant with AEC-Q100. The microcontroller has 80 programmable I/Os and 3 timers/counters. It also features a watchdog timer and various peripherals such as POR, PWM, and WDT.
Stmicroelectronics SPC560P54L5BEABR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.