The SPC560P54L5BEABY is a 32-bit microcontroller from Stmicroelectronics with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a 64MHz maximum frequency and operates on a 3.3V supply voltage. The device has 768KB of flash memory and 64KB of RAM, with 80 programmable I/Os and 3 timers/counters. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The SPC560P54L5BEABY is available in a LQFP package and is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics SPC560P54L5BEABY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC560P54L5BEABY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics SPC560P54L5BEABY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.