The SPC560P54L5CEFAR is a 32-bit microcontroller with a maximum operating frequency of 64MHz. It features 768KB of FLASH memory and 64KB of RAM. The device is packaged in a LQFP package and operates at a supply voltage of 5V. It is compliant with AEC-Q100 and is suitable for use in automotive applications. The microcontroller has 80 programmable I/Os and 3 timers/counters. It also features a watchdog timer and various peripherals, including a power-on reset, pulse-width modulation, and direct memory access.
Sign in to ask questions about the Stmicroelectronics SPC560P54L5CEFAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC560P54L5CEFAR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560P54L5CEFAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.