The SPC560P60L5CEFAY is a 32-bit microcontroller with a maximum frequency of 64MHz and 1MB of FLASH memory. It features 80KB of RAM and supports various interfaces including SPI, UART, USART, and CAN. The device operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. It is packaged in a LQFP package and is suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics SPC560P60L5CEFAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC560P60L5CEFAY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560P60L5CEFAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.