Sockets & Adapters Socketed Mini Mod SPC560P QFP64
Sign in to ask questions about the Stmicroelectronics SPC560PADPT64S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC560PADPT64S technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560PADPT64S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.