
The SPC563M64L5COAR is a 32-bit microcontroller designed by Stmicroelectronics. It operates within a temperature range of -40°C to 125°C, making it suitable for use in a variety of applications. The device is packaged in a LQFP144 configuration, which is ideal for surface mount applications. It boasts a substantial memory capacity of 1.5 megabytes and a 94 kilobyte RAM. The microcontroller supports a range of interfaces, including SPI, CAN, UART, USART, LIN, SCI, and EBI/EMI, as well as features such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access. Additionally, the device meets the AEC-Q100 standard for automotive applications and is compliant with the RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SPC563M64L5COAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, CAN, UART, USART, LIN, SCI, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 94KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC563M64L5COAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
