
The SPC563M64L5COAY is a 32-bit microcontroller from Stmicroelectronics. It features 1.5MB of FLASH memory and operates at speeds up to 80MHz. The device is packaged in a LQFP144 and is compliant with AEC-Q100. It has 80 programmable I/Os, 6 timers/counters, and an internal oscillator. The microcontroller also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. It is suitable for use in automotive applications and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Stmicroelectronics SPC563M64L5COAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC563M64L5COAY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, EBI/EMI, CAN, LIN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 94KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC563M64L5COAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
