The SPC564A70L7CFAY microcontroller is a 32-bit device with 2MB of FLASH memory and a maximum operating frequency of 150MHz. It is packaged in a lead-free LQFP package and is designed for automotive applications, meeting the AEC-Q100 standard. The device features 150 I/Os, 112 programmable I/Os, and 2 timers/counters. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.5W.
Sign in to ask questions about the Stmicroelectronics SPC564A70L7CFAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC564A70L7CFAY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of I/Os | 150 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC564A70L7CFAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.