Automotive 32-bit Power Architecture MCU, operating at 150MHz, features 4MB FLASH memory and 192KB RAM. This surface mount BGA package offers 190 I/Os, including 120 programmable, and supports SPI, SCI, EBI/EMI, and CAN interfaces. Integrated peripherals include POR, PWM, WDT, and DMA, with 9 timers/counters and an internal oscillator. Designed for automotive powertrain applications, it operates from -40°C to 125°C and is RoHS compliant.
Stmicroelectronics SPC564A80B4CFAR technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | SPI, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 4MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 190 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC564A80B4CFAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.