The SPC564B64L7B8E0X is a 32-bit microcontroller from Stmicroelectronics. It features a maximum operating frequency of 120MHz and a memory size of 1.5MB of FLASH and 128KB of RAM. The device is packaged in a LQFP-176 and is designed for surface mount applications. It operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100. The microcontroller supports various interfaces including SPI, UART, USART, I2C, CAN, and SCI.
Sign in to ask questions about the Stmicroelectronics SPC564B64L7B8E0X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC564B64L7B8E0X technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, I2C, CAN, SCI |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 147 |
| Number of Programmable I/O | 177 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC564B64L7B8E0X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.