The SPC564B64L7B8ECX is a 32-bit microcontroller from Stmicroelectronics. It operates at a maximum frequency of 120MHz and features 1.5MB of flash memory. The device is packaged in a LQFP package and is designed to operate over a temperature range of -40°C to 105°C. It supports various interfaces including SPI, UART, USART, I2C, CAN, and SCI, and has 147 programmable I/Os. The microcontroller also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Stmicroelectronics SPC564B64L7B8ECX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC564B64L7B8ECX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, I2C, CAN, SCI |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 147 |
| Number of Programmable I/O | 147 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC564B64L7B8ECX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.