IC MCU 32BIT 1.5MB FLASH 176LQFP
Stmicroelectronics SPC564B64L7B9ECX technical specifications.
| Package/Case | LQFP |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 147 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, SPC56 |
| RoHS | Not Compliant |
No datasheet is available for this part.