The SPC564B64L7C8ECX is a 32-bit quad core microcontroller from Stmicroelectronics. It operates at a supply voltage of 4.5 to 5.5V and has a maximum clock frequency of 40MHz. The device features 147 I/O lines and supports PWM, ADC, and DMA channels. It is packaged in a 176-pin LQFP package and is suitable for a variety of applications.
Sign in to ask questions about the Stmicroelectronics SPC564B64L7C8ECX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC564B64L7C8ECX technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 147 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC564B64L7C8ECX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.