32-bit RISC microcontroller featuring a maximum clock frequency of 120 MHz and 40 MHz peripheral clock. This industrial-grade MCU offers 2097152 words of FLASH ROM and 163840 bytes of RAM, with 147 I/O lines. Operating across a temperature range of -40°C to 105°C, it includes PWM channels, ADC, and DMA channels. Packaged in a 176-terminal S-PQFP-G176 with dimensions of 24mm x 24mm, it supports a nominal supply voltage of 3.3V.
Stmicroelectronics SPC564B70L7B9E0X technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 147 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 163840 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC564B70L7B9E0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.