The SPC564B74L7B9ECX is a 32-bit microcontroller from STMicroelectronics, featuring a maximum operating frequency of 120MHz. It has 3MB of flash memory and 192KB of RAM. The device is packaged in a LQFP and is designed for surface mount applications. It operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100 standards for automotive applications.
Sign in to ask questions about the Stmicroelectronics SPC564B74L7B9ECX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC564B74L7B9ECX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, I2C, CAN, SCI |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 3MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 147 |
| Number of Programmable I/O | 147 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC564B74L7B9ECX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.