The SPC564L54L3BCFQR is a 32-bit automotive microcontroller from STmicroelectronics. It operates at a maximum frequency of 80MHz and features 768KB of FLASH memory and 96KB of RAM. The device is packaged in a LQFP package and is suitable for surface mount applications. The microcontroller is designed for automotive applications and is compliant with AEC-Q100 standards. It can operate over a temperature range of -40°C to 105°C and has a maximum power dissipation of 1.5W.
Sign in to ask questions about the Stmicroelectronics SPC564L54L3BCFQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC564L54L3BCFQR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Number of Programmable I/O | 57 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56xL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC564L54L3BCFQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.