The SPC564L54L3BCFQY is a 32-bit automotive microcontroller with a maximum operating frequency of 80MHz. It features 768KB of FLASH memory and 96KB of RAM. The device is packaged in a LQFP-100 package and is suitable for surface mount applications. The microcontroller operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100. It includes various peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access.
Sign in to ask questions about the Stmicroelectronics SPC564L54L3BCFQY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC564L54L3BCFQY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Number of Programmable I/O | 57 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56xL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC564L54L3BCFQY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.