The SPC564L60L5BCOQR is a 32-bit microcontroller from STmicroelectronics. It operates at a maximum frequency of 80MHz and features 1MB of FLASH memory and 128KB of RAM. The device is packaged in a LQFP144 and is designed for surface mount applications. It can operate over a temperature range of -40°C to 105°C and has a maximum power dissipation of 1.5W. The microcontroller is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Stmicroelectronics SPC564L60L5BCOQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC564L60L5BCOQR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56xL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC564L60L5BCOQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.