32-bit industrial temperature grade microcontroller featuring a maximum clock frequency of 40 MHz and a speed of 80 DMIPS. This integrated circuit offers 1048576 words of FLASH ROM and 131072 bytes of RAM, with a 64-bit external data bus and a 32-bit address bus. It includes 16 I/O lines, PWM channels, ADC, and DMA channels. The component operates within a temperature range of -40°C to 105°C, with a nominal supply voltage of 3.3V, and is housed in a 144-terminal S-PQFP-G144 package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SPC564L60L5BCOQY technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 279 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.