32-bit Power Architecture microcontroller designed for automotive chassis and safety applications. Features a maximum clock frequency of 40 MHz and a maximum speed of 80 MHz, with 1MB of FLASH ROM and 131KB of RAM. Includes 16 I/O lines, 64-bit external data bus, 32-bit address bus, PWM channels, ADC, and DMA channels. Operates within an automotive temperature grade from -40°C to 125°C, housed in a 144-terminal S-PQFP-G144 package. Nominal supply voltage is 3.3V, with a maximum supply current of 279mA.
Stmicroelectronics SPC564L60L5CCFQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 279 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC564L60L5CCFQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.