The SPC564L64L3CBFSY is a 32-bit microcontroller designed for surface mount applications. It operates at a maximum frequency of 120 megahertz and can withstand temperatures up to 125 degrees Celsius. The device features 1.5 megabytes of flash memory and 160 kilobytes of random access memory. It is packaged in a land grid array package and supports various interfaces, including SPI, UART, USART, SCI, and CAN. The microcontroller also includes 57 programmable inputs/outputs and five timers/counters. It operates at a supply voltage of 3.3 volts.
Stmicroelectronics SPC564L64L3CBFSY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, CAN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Number of Programmable I/O | 57 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RAM Size | 160KB |
| Series | SPC56xL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.