The SPC564L70L3CBFSY is a 32-bit microcontroller with a maximum frequency of 120MHz and an operating supply voltage of 3.3V. It is packaged in a LQFP package and has a maximum power dissipation of 1.5W. The device is compliant with AEC-Q100 and is suitable for automotive applications. It features 2MB of FLASH memory and 192KB of RAM, and has a range of peripherals including a watchdog timer, PWM, and DMA. The microcontroller operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics SPC564L70L3CBFSY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC564L70L3CBFSY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, CAN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Number of Programmable I/O | 57 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56xL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC564L70L3CBFSY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.