The SPC56AP54L3BEFBR is a 32-bit microcontroller from STmicroelectronics, operating at a maximum frequency of 64MHz. It features 768KB of FLASH memory and 64KB of RAM. The device is packaged in a LQFP and is suitable for automotive applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The microcontroller supports various interfaces, including SPI, UART, USART, and CAN, and has 49 programmable I/Os. It is also RoHS compliant and meets the AEC-Q100 standard.
Sign in to ask questions about the Stmicroelectronics SPC56AP54L3BEFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC56AP54L3BEFBR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC56AP54L3BEFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.