The SPC56AP54L3BEFBY is a 32-bit automotive microcontroller from Stmicroelectronics. It features a maximum operating frequency of 64MHz and includes 768KB of FLASH memory and 64KB of RAM. The device is packaged in a LQFP package and is suitable for surface mount applications. The microcontroller operates within a temperature range of -40°C to 105°C and is compliant with AEC-Q100 standards. It also features a range of peripherals, including a power-on reset, pulse-width modulation, and watchdog timer.
Sign in to ask questions about the Stmicroelectronics SPC56AP54L3BEFBY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC56AP54L3BEFBY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC56AP54L3BEFBY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.