Stmicroelectronics SPC56EC64B3C9EEY technical specifications.
| Package/Case | LBGA |
| Data Bus Width | 32b |
| Interface | SPI, Ethernet, UART, USART, I2C, CAN, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 199 |
| Number of Programmable I/O | 199 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC56EC64B3C9EEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.